Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400BXC47MEFCG316X25 | |
|---|---|
DigiKey Part Number | 400BXC47MEFCG316X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 400BXC47MEFCG316X25 |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXC47MEFCG316X25 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 472 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXC47MEFC16X25 | Rubycon | 556 | 1189-2281-ND | 2,58000 € | Parametric Equivalent |
| 400BXC47MEFCCC16X25 | Rubycon | 0 | 400BXC47MEFCCC16X25-ND | 0,65782 € | Parametric Equivalent |
| 400BXC47MEFCGC16X25 | Rubycon | 0 | 400BXC47MEFCGC16X25-ND | 0,86076 € | Parametric Equivalent |
| 450BXG47MEFC16X25 | Rubycon | 1.080 | 1189-450BXG47MEFC16X25-ND | 2,41000 € | Parametric Equivalent |
| 450BXW47MEFR16X25 | Rubycon | 615 | 1189-3196-ND | 2,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,73272 € | 183,18 € |
| Unit Price without VAT: | 0,73272 € |
|---|---|
| Unit Price with VAT: | 0,87194 € |






