Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400BXC2.2MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 400BXC2.2MEFCT810X12.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 400BXC2.2MEFCT810X12.5 |
Description | CAP ALUM 2.2UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXC2.2MEFCT810X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXC2R2MEFC10X12.5 | Rubycon | 898 | 1189-400BXC2R2MEFC10X12.5-ND | 0,63000 € | Parametric Equivalent |
| 400BXC2R2MEFCCE10X12.5 | Rubycon | 0 | 400BXC2R2MEFCCE10X12.5-ND | 0,18739 € | Parametric Equivalent |
| 450BXC2.2MEFC10X12.5 | Rubycon | 0 | 450BXC2.2MEFC10X12.5-ND | 0,17488 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17652 € | 176,52 € |
| Unit Price without VAT: | 0,17652 € |
|---|---|
| Unit Price with VAT: | 0,21006 € |


