
450BXC2.2MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 450BXC2.2MEFC10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 450BXC2.2MEFC10X12.5 |
Description | CAP ALUM 2.2UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXC2.2MEFC10X12.5 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can |
Lifetime @ Temp. 8000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17628 € | 176,28 € |
| Unit Price without VAT: | 0,17628 € |
|---|---|
| Unit Price with VAT: | 0,20977 € |

