Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400BXA68MEFCCE18X31.5 | |
|---|---|
DigiKey Part Number | 400BXA68MEFCCE18X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 400BXA68MEFCCE18X31.5 |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXA68MEFCCE18X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXC68MEFC18X25 | Rubycon | 0 | 1189-4188-ND | 3,17000 € | Direct |
| 400BXC68MEFCCE18X25 | Rubycon | 0 | 400BXC68MEFCCE18X25-ND | 1,22375 € | Direct |
| 450BXC68MEFC18X31.5 | Rubycon | 0 | 450BXC68MEFC18X31.5-ND | 1,27050 € | Parametric Equivalent |
| 450LLE68MEFC18X31.5 | Rubycon | 0 | 450LLE68MEFC18X31.5-ND | 1,83935 € | Parametric Equivalent |
| EKXF451ELL680MMN3S | Chemi-Con | 500 | 565-EKXF451ELL680MMN3S-ND | 3,62000 € | Parametric Equivalent |







