Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400BXA33MGC16X25 | |
|---|---|
DigiKey Part Number | 400BXA33MGC16X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 400BXA33MGC16X25 |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXA33MGC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 640 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXC33MEFCGC16X20 | Rubycon | 0 | 400BXC33MEFCGC16X20-ND | 0,68318 € | Direct |
| 450BXC33MEFC16X25 | Rubycon | 0 | 1189-450BXC33MEFC16X25-ND | 2,25000 € | Parametric Equivalent |
| 450BXC33MEFCGC16X25 | Rubycon | 246 | 1189-450BXC33MEFCGC16X25CT-ND | 2,49000 € | Parametric Equivalent |
| 450LLE33MEFC16X25 | Rubycon | 385 | 1189-2298-ND | 2,62000 € | Parametric Equivalent |
| B43890A9336M000 | TDK | 0 | B43890A9336M000-ND | 1,88000 € | Parametric Equivalent |









