Upgrade
Parametric Equivalent

400AXW22MEFCCC10X30 | |
|---|---|
DigiKey Part Number | 400AXW22MEFCCC10X30-ND |
Manufacturer | |
Manufacturer Product Number | 400AXW22MEFCCC10X30 |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400AXW22MEFCCC10X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 315 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW22MEFR10X30 | Rubycon | 628 | 1189-3180-ND | 2,02000 € | Upgrade |
| EPAG421ELL220MJ30S | Chemi-Con | 1.000 | EPAG421ELL220MJ30S-ND | 0,63039 € | Parametric Equivalent |



