385VXS270MEFC35X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,08950 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,13760 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,22170 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,46200 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 3,81140 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 8
Unit Price: 8,39000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 12,17000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 8,14060 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 4,55423 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 5,18667 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 5,23346 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 9,60000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 203
Unit Price: 11,45000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 2,31795 €
Datasheet
270 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

385VXS270MEFC35X30

DigiKey Part Number
385VXS270MEFC35X30-ND
Manufacturer
Manufacturer Product Number
385VXS270MEFC35X30
Description
CAP ALUM 270UF 20% 385V SNAP TH
Customer Reference
Detailed Description
270 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
385VXS270MEFC35X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.62 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.268 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
385 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400VXG270MEFC35X30Rubycon0400VXG270MEFC35X30-ND4,08950 €Parametric Equivalent
450NXG270MEFC35X30Rubycon0450NXG270MEFC35X30-ND4,13760 €Parametric Equivalent
450VXG270MEFC35X30Rubycon0450VXG270MEFC35X30-ND4,22170 €Parametric Equivalent
450VXG270MEFCSN35X30Rubycon0450VXG270MEFCSN35X30-ND4,46200 €Parametric Equivalent
450VXH270MEFC35X30Rubycon0450VXH270MEFC35X30-ND3,81140 €Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,32450 €732,45 €
Manufacturers Standard Package
Unit Price without VAT:7,32450 €
Unit Price with VAT:8,71616 €