Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

385MXC270MEFC25X45 | |
|---|---|
DigiKey Part Number | 1189-385MXC270MEFC25X45-ND |
Manufacturer | |
Manufacturer Product Number | 385MXC270MEFC25X45 |
Description | CAP ALUM 270UF 20% 385V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 385MXC270MEFC25X45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 385 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.14 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.596 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,05990 € | 811,98 € |
| Unit Price without VAT: | 4,05990 € |
|---|---|
| Unit Price with VAT: | 4,83128 € |



