Parametric Equivalent

35ZLR2200MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-35ZLR2200MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLR2200MEFC16X25 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.716 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.88 A @ 100 kHz |
Part Status Active | Impedance 11 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH2200MEFCCE16X25 | Rubycon | 185 | 1189-35ZLH2200MEFCCE16X25-ND | 1,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,38500 € | 23,85 € |
| 50 | 1,91420 € | 95,71 € |
| 100 | 1,76580 € | 176,58 € |
| 600 | 1,48823 € | 892,94 € |
| 1.200 | 1,41186 € | 1.694,23 € |
| 3.000 | 1,33044 € | 3.991,32 € |
| 5.400 | 1,28783 € | 6.954,28 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |


