
35ZLH2200MEFCCE16X25 | |
|---|---|
DigiKey Part Number | 1189-35ZLH2200MEFCCE16X25-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLH2200MEFCCE16X25 |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.541 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.63 A @ 100 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,29300 € | 12,93 € |
| 50 | 1,01180 € | 50,59 € |
| 100 | 0,92320 € | 92,32 € |
| 500 | 0,77068 € | 385,34 € |
| 1.000 | 0,72268 € | 722,68 € |
| 2.500 | 0,67150 € | 1.678,75 € |
| 5.000 | 0,64032 € | 3.201,60 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

