Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35ZLH560MT810X20 | |
|---|---|
DigiKey Part Number | 35ZLH560MT810X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLH560MT810X20 |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLH560MT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.078 A @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 20 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH560MEFC10X20 | Rubycon | 5.324 | 1189-1900-ND | 0,72000 € | Parametric Equivalent |
| 35ZLH560MEFCT810X20 | Rubycon | 0 | 35ZLH560MEFCT810X20-ND | 0,22553 € | Parametric Equivalent |
| 35ZLJ560M10X20 | Rubycon | 11.331 | 1189-2273-ND | 0,81000 € | Parametric Equivalent |
| 35ZLJ560MT810X20 | Rubycon | 0 | 35ZLJ560MT810X20-ND | 0,27068 € | Parametric Equivalent |
| EEU-FR1V561 | Panasonic Industry | 14.133 | P14442-ND | 1,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25552 € | 127,76 € |
| Unit Price without VAT: | 0,25552 € |
|---|---|
| Unit Price with VAT: | 0,30407 € |







