



UHW1V561MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHW1V561MPD1TDCT-ND - Cut Tape (CT) UHW1V561MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1V561MPD1TD |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1V561MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53400 € | 5,34 € |
| 50 | 0,40500 € | 20,25 € |
| 100 | 0,36400 € | 36,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29346 € | 146,73 € |
| 1.000 | 0,27125 € | 271,25 € |
| 1.500 | 0,26004 € | 390,06 € |
| 2.500 | 0,24754 € | 618,85 € |
| 3.500 | 0,24019 € | 840,66 € |
| 5.000 | 0,23309 € | 1.165,45 € |
| 6.000 | 0,22971 € | 1.378,26 € |
| 12.000 | 0,21828 € | 2.619,36 € |
| 12.500 | 0,21767 € | 2.720,88 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

