35ZL680MEFCG412.5X20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 2.927
Unit Price: 1,96000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,34760 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: 1,10000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 29
Unit Price: 0,89000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 1.088
Unit Price: 1,14000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,97499 €
Datasheet

Upgrade


Nichicon
In Stock: 500
Unit Price: 1,04000 €
Datasheet

Upgrade


Nichicon
In Stock: 987
Unit Price: 1,11000 €
Datasheet
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZL680MEFCG412.5X20

DigiKey Part Number
1189-3749-1-ND - Cut Tape (CT)
1189-3749-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35ZL680MEFCG412.5X20
Description
CAP ALUM 680UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZL680MEFCG412.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.298 A @ 120 Hz
Ripple Current @ High Frequency
2.36 A @ 100 kHz
Impedance
21 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes