



UPW1V681MHD1TO | |
|---|---|
DigiKey Part Number | 493-12059-1-ND - Cut Tape (CT) 493-12059-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V681MHD1TO |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V681MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.245 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.66 A @ 100 kHz |
Part Status Not For New Designs | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160578029 | Würth Elektronik | 983 | 732-9567-1-ND | 1,13000 € | Parametric Equivalent |
| EY1V681MNN1220F7 | Chinsan (Elite) | 0 | 4191-EY1V681MNN1220F7-ND | 0,60435 € | Parametric Equivalent |
| RXW681M1VBK-1320S | Surge | 0 | 4403-RXW681M1VBK-1320S-ND | 0,21891 € | Parametric Equivalent |
| RZW681M1VBK-1320S | Surge | 0 | 4403-RZW681M1VBK-1320S-ND | 0,22900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,70700 € | 7,07 € |
| 50 | 0,54100 € | 27,05 € |
| 100 | 0,48860 € | 48,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39828 € | 199,14 € |
| 1.000 | 0,36982 € | 369,82 € |
| 1.500 | 0,35546 € | 533,19 € |
| 2.500 | 0,33945 € | 848,62 € |
| 3.500 | 0,33003 € | 1.155,11 € |
| 5.000 | 0,32094 € | 1.604,70 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

