Direct
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent

35ZL560MEFC10X23 | |
|---|---|
DigiKey Part Number | 35ZL560MEFC10X23-ND |
Manufacturer | |
Manufacturer Product Number | 35ZL560MEFC10X23 |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZL560MEFC10X23 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.183 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.15 A @ 100 kHz |
Part Status Obsolete | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLJ560M10X20 | Rubycon | 16.902 | 1189-2273-ND | 0,81000 € | Direct |
| 35ZLG560MEFC10X23 | Rubycon | 0 | 35ZLG560MEFC10X23-ND | 0,27977 € | Parametric Equivalent |
| 35ZLG560MEFCT810X23 | Rubycon | 0 | 35ZLG560MEFCT810X23-ND | 0,26705 € | Parametric Equivalent |
| EEU-FR1V561 | Panasonic Industry | 14.133 | P14442-ND | 1,02000 € | Direct |
| UPW1V561MPD | Nichicon | 631 | 493-1869-ND | 1,04000 € | Upgrade |






