



UPW1V561MPD | |
|---|---|
DigiKey Part Number | 493-1869-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V561MPD |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V561MPD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.08 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.44 A @ 100 kHz |
Part Status Not For New Designs | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V561MHD | Nichicon | 21 | UPJ1V561MHD-ND | 9,85000 € | Similar |
| EEU-FC1V561 | Panasonic Industry | 1.138 | P11238-ND | 10,86000 € | Direct |
| ELXZ350ELL561MJ25S | Chemi-Con | 970 | 565-1986-ND | 12,86000 € | Direct |
| EEU-FC1V561B | Panasonic Industry | 1.445 | P19685CT-ND | 11,04000 € | Similar |
| EEU-FC1V561E | Panasonic Industry | 0 | EEU-FC1V561E-ND | 2,64433 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66300 € | 6,63 € |
| 50 | 0,50620 € | 25,31 € |
| 200 | 0,41545 € | 83,09 € |
| 600 | 0,36383 € | 218,30 € |
| 1.000 | 0,34451 € | 344,51 € |
| 2.600 | 0,31472 € | 818,27 € |
| 5.000 | 0,29832 € | 1.491,60 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

