Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35ZL1800MEFCGC16X25 | |
|---|---|
DigiKey Part Number | 1189-35ZL1800MEFCGC16X25CT-ND - Cut Tape (CT) 1189-35ZL1800MEFCGC16X25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZL1800MEFCGC16X25 |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZL1800MEFCGC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.076 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.46 A @ 100 kHz |
Part Status Obsolete | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLJ1800M16X25 | Rubycon | 98 | 35ZLJ1800M16X25-ND | 2,22000 € | Parametric Equivalent |
| 35ZLJ1800MGC16X25 | Rubycon | 0 | 35ZLJ1800MGC16X25-ND | 0,71392 € | Parametric Equivalent |
| 188KXM035M | CORNELL DUBILIER KNOWLES | 0 | 188KXM035M-ND | 0,63061 € | Parametric Equivalent |
| 860040580018 | Würth Elektronik | 107 | 732-9229-1-ND | 2,29000 € | Parametric Equivalent |
| EEU-FM1V182 | Panasonic Industry | 0 | P12410-ND | 1,89000 € | Parametric Equivalent |











