EEU-FM1V182E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1.134
Unit Price: 2,01000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,89000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 183
Unit Price: 1,92000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 115
Unit Price: 2,38000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 750
Unit Price: 1,01156 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,76051 €
Datasheet

Upgrade


Chemi-Con
In Stock: 448
Unit Price: 2,31000 €
Datasheet

Similar


Chemi-Con
In Stock: 5.005
Unit Price: 2,29000 €
Datasheet

Similar


Nichicon
In Stock: 982
Unit Price: 1,90000 €
Datasheet

Similar


Nichicon
In Stock: 19.974
Unit Price: 1,68000 €
Datasheet

Similar


Nichicon
In Stock: 262
Unit Price: 1,74000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,89444 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 98
Unit Price: 2,22000 €
Datasheet
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FM1V182E

DigiKey Part Number
EEU-FM1V182E-ND
Manufacturer
Manufacturer Product Number
EEU-FM1V182E
Description
CAP ALUM 1800UF 20% 35V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1V182E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
3.056 A @ 120 Hz
Series
Ripple Current @ High Frequency
3.82 A @ 100 kHz
Packaging
Bulk
Impedance
14 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR1V182LPanasonic Industry1.134P14449-ND2,01000 €Similar
EEU-FM1V182Panasonic Industry0P12410-ND1,89000 €Parametric Equivalent
EEU-FM1V182BPanasonic Industry18310-EEU-FM1V182BCT-ND1,92000 €Parametric Equivalent
EEU-FR1V182Panasonic Industry115P16746-ND2,38000 €Parametric Equivalent
EEU-FR1V182BPanasonic Industry750P16749TB-ND1,01156 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3000,55113 €165,34 €
Unit Price without VAT:0,55113 €
Unit Price with VAT:0,65584 €