Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

35YXM47MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-2262-ND |
Manufacturer | |
Manufacturer Product Number | 35YXM47MEFC6.3X11 |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXM47MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 147 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXM47MEFCT16.3X11 | Rubycon | 0 | 35YXM47MEFCT16.3X11-ND | 0,06787 € | Parametric Equivalent |
| 35YXM47MEFR6.3X11 | Rubycon | 3.702 | 1189-35YXM47MEFR6.3X11-ND | 0,37000 € | Parametric Equivalent |
| 50YXM47MEFC6.3X11 | Rubycon | 0 | 1189-1884-ND | 0,05976 € | Parametric Equivalent |
| 50YXM47MEFCT16.3X11 | Rubycon | 0 | 50YXM47MEFCT16.3X11-ND | 0,06787 € | Parametric Equivalent |
| ULD1H470MED | Nichicon | 0 | 493-17645-ND | 0,07880 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05682 € | 113,64 € |
| Unit Price without VAT: | 0,05682 € |
|---|---|
| Unit Price with VAT: | 0,06762 € |



