Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXH220MEFC8X16 | |
|---|---|
DigiKey Part Number | 35YXH220MEFC8X16-ND |
Manufacturer | |
Manufacturer Product Number | 35YXH220MEFC8X16 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXH220MEFC8X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Packaging Bulk | Impedance 87 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLJ220M8X16 | Rubycon | 251 | 1189-1305-ND | 0,59000 € | Parametric Equivalent |
| ESL227M035AG8AA | KEMET | 15.726 | 399-15744-ND | 0,38000 € | Upgrade |
| 860040574006 | Würth Elektronik | 1.243 | 732-9217-1-ND | 0,36000 € | Parametric Equivalent |
| EEU-EB1V221 | Panasonic Industry | 0 | P13127-ND | 0,64000 € | Parametric Equivalent |
| EEU-EB1V221BJ | Panasonic Industry | 1.423 | 10-EEU-EB1V221BJCT-ND | 0,65000 € | Parametric Equivalent |










