Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RES0816221M035B | |
|---|---|
DigiKey Part Number | 478-RES0816221M035B-ND |
Manufacturer | |
Manufacturer Product Number | RES0816221M035B |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 86 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH220MEFCCE8X11.5 | Rubycon | 1.176 | 1189-35ZLH220MEFCCE8X11.5-ND | 0,39000 € | Similar |
| EEU-EB1V221 | Panasonic Industry | 0 | P13127-ND | 0,64000 € | Parametric Equivalent |
| EEU-EB1V221BJ | Panasonic Industry | 1.732 | 10-EEU-EB1V221BJCT-ND | 0,65000 € | Parametric Equivalent |
| UHE1V221MPD | Nichicon | 5.196 | 493-1578-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19600 € | 1,96 € |
| 50 | 0,14400 € | 7,20 € |
| 300 | 0,10607 € | 31,82 € |
| 600 | 0,09558 € | 57,35 € |
| 1.200 | 0,08686 € | 104,23 € |
| 2.700 | 0,07849 € | 211,92 € |
| 5.100 | 0,07308 € | 372,71 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |




