Direct
Direct
Parametric Equivalent
Parametric Equivalent

35YXH1800MEFCG412.5X40 | |
|---|---|
DigiKey Part Number | 35YXH1800MEFCG412.5X40-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXH1800MEFCG412.5X40 |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXH1800MEFCG412.5X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.01 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 3.35 A @ 100 kHz |
Part Status Obsolete | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH1800MEFCG412.5X35 | Rubycon | 0 | 35ZLH1800MEFCG412.5X35-ND | 0,62035 € | Direct |
| 35ZLJ1800MG412.5X35 | Rubycon | 0 | 35ZLJ1800MG412.5X35-ND | 0,72382 € | Direct |
| EKY-350ELL182MK40S | Chemi-Con | 725 | 565-EKY-350ELL182MK40S-ND | 2,12000 € | Parametric Equivalent |
| UHE1V182MHD | Nichicon | 19.974 | 493-1593-ND | 1,68000 € | Parametric Equivalent |





