35YXH1500MEFC12.5X35 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 4.851
Unit Price: 1,34000 €
Datasheet

Direct


Rubycon
In Stock: 681
Unit Price: 1,86000 €
Datasheet

Direct


Panasonic Industry
In Stock: 875
Unit Price: 1,88000 €
Datasheet

Direct


Panasonic Industry
In Stock: 2.004
Unit Price: 1,68000 €
Datasheet

Direct


Chemi-Con
In Stock: 950
Unit Price: 1,58000 €
Datasheet

Direct


Chemi-Con
In Stock: 329
Unit Price: 1,79000 €
Datasheet

Upgrade


Nichicon
In Stock: 5.079
Unit Price: 2,86000 €
Datasheet
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXH1500MEFC12.5X35

DigiKey Part Number
1189-35YXH1500MEFC12.5X35-ND
Manufacturer
Manufacturer Product Number
35YXH1500MEFC12.5X35
Description
CAP ALUM 1500UF 20% 35V RADIAL
Customer Reference
Detailed Description
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXH1500MEFC12.5X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.728 A @ 120 Hz
Ripple Current @ High Frequency
2.88 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes