Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXG2700MEFC18X31.5 | |
|---|---|
DigiKey Part Number | 35YXG2700MEFC18X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 35YXG2700MEFC18X31.5 |
Description | CAP ALUM 2700UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXG2700MEFC18X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.919 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.17 A @ 100 kHz |
Part Status Obsolete | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ2700M18X31.5 | Rubycon | 238 | 1189-50ZLJ2700M18X31.5-ND | 3,23000 € | Parametric Equivalent |
| MAL214690275E3 | Vishay Beyschlag/Draloric/BC Components | 434 | 4496PHBK-ND | 5,52000 € | Upgrade |
| 860040581020 | Würth Elektronik | 0 | 732-9231-1-ND | 3,62000 € | Parametric Equivalent |
| 860160581040 | Würth Elektronik | 196 | 732-9578-1-ND | 3,83000 € | Parametric Equivalent |
| EKY-350ELL272MMN3S | Chemi-Con | 923 | 565-EKY-350ELL272MMN3S-ND | 2,52000 € | Parametric Equivalent |







