Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXG2200MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-1289-ND |
Manufacturer | |
Manufacturer Product Number | 35YXG2200MEFC18X25 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXG2200MEFC18X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.198 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.14 A @ 100 kHz |
Part Status Obsolete | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ2200M18X25 | Rubycon | 0 | 1189-4388-ND | 2,88000 € | Parametric Equivalent |
| B41888D7228M000 | TDK | 1.772 | 495-B41888D7228M000-ND | 2,35000 € | Upgrade |
| ELXZ350ELL222MM25S | Chemi-Con | 0 | 565-1997-ND | 2,80000 € | Upgrade |
| 860160581039 | Würth Elektronik | 0 | 732-9577-1-ND | 3,17000 € | Parametric Equivalent |
| EKY-350ELL222MM25S | Chemi-Con | 784 | 565-EKY-350ELL222MM25S-ND | 2,32000 € | Parametric Equivalent |










