Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

ELXZ350ELL222MM25S | |
|---|---|
DigiKey Part Number | 565-1997-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ350ELL222MM25S |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ350ELL222MM25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.055 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.74 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY350ELL222ML35S | Chemi-Con | 407 | 565-1829-ND | 2,92000 € | Similar |
| ELXZ350ELL222ML30S | Chemi-Con | 462 | 565-1996-ND | 3,02000 € | Similar |
| EEU-FC1V222S | Panasonic Industry | 1.151 | P10310-ND | 2,53000 € | Direct |
| B41888D7228M000 | TDK | 1.772 | 495-B41888D7228M000-ND | 2,35000 € | Upgrade |
| EEU-FC1V222 | Panasonic Industry | 0 | P10309-ND | 2,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,88100 € | 18,81 € |
| 50 | 1,49800 € | 74,90 € |
| 250 | 1,24816 € | 312,04 € |
| 500 | 1,16950 € | 584,75 € |
| 1.000 | 1,10416 € | 1.104,16 € |
| 2.500 | 1,03448 € | 2.586,20 € |
| 5.000 | 0,99206 € | 4.960,30 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |














