Direct
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXG1800MEFC16X25 | |
|---|---|
DigiKey Part Number | 35YXG1800MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 35YXG1800MEFC16X25 |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXG1800MEFC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.758 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.93 A @ 100 kHz |
Part Status Obsolete | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLQ1800MEFC16X20 | Rubycon | 411 | 1189-3668-ND | 1,80000 € | Direct |
| 35ZLJ1800M16X25 | Rubycon | 98 | 35ZLJ1800M16X25-ND | 2,24000 € | Parametric Equivalent |
| 35ZLJ1800MGC16X25 | Rubycon | 0 | 35ZLJ1800MGC16X25-ND | 0,71963 € | Parametric Equivalent |
| EEU-FS1V182S | Panasonic Industry | 310 | P122409-ND | 2,15000 € | Direct |
| B41888D7188M000 | TDK | 0 | B41888D7188M000-ND | 0,76660 € | Upgrade |












