Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXF47MTA6.3X11 | |
|---|---|
DigiKey Part Number | 35YXF47MTA6.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35YXF47MTA6.3X11 |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXF47MTA6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXM47MEFCTA6.3X11 | Rubycon | 0 | 35YXM47MEFCTA6.3X11-ND | 0,07131 € | Parametric Equivalent |
| 50YXJ47MTA6.3X11 | Rubycon | 3.855 | 1189-50YXJ47MTA6.3X11CT-ND | 0,36000 € | Parametric Equivalent |
| 50YXM47MEFCTA6.3X11 | Rubycon | 0 | 50YXM47MEFCTA6.3X11-ND | 0,06787 € | Parametric Equivalent |
| 50ZLH47MEFCTZ6.3X11 | Rubycon | 0 | 50ZLH47MEFCTZ6.3X11-ND | 0,08022 € | Parametric Equivalent |
| EEU-EB1H470SB | Panasonic Industry | 9.214 | P19612CT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06974 € | 139,48 € |
| Unit Price without VAT: | 0,06974 € |
|---|---|
| Unit Price with VAT: | 0,08299 € |





