Parametric Equivalent

50YXJ47MTA6.3X11 | |
|---|---|
DigiKey Part Number | 1189-50YXJ47MTA6.3X11CT-ND - Cut Tape (CT) 1189-50YXJ47MTA6.3X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXJ47MTA6.3X11 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXJ47MTA6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 206.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 295 mA @ 100 kHz |
Part Status Active | Impedance 300 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXM47MEFCTA6.3X11 | Rubycon | 0 | 50YXM47MEFCTA6.3X11-ND | 0,06841 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22300 € | 2,23 € |
| 50 | 0,16320 € | 8,16 € |
| 100 | 0,14440 € | 14,44 € |
| 500 | 0,11186 € | 55,93 € |
| 1.000 | 0,10157 € | 101,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09299 € | 185,98 € |
| 4.000 | 0,08586 € | 343,44 € |
| 6.000 | 0,08226 € | 493,56 € |
| 10.000 | 0,07825 € | 782,50 € |
| 14.000 | 0,07589 € | 1.062,46 € |
| 20.000 | 0,07361 € | 1.472,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


