Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXA22MEFC5X11 | |
|---|---|
DigiKey Part Number | 35YXA22MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 35YXA22MEFC5X11 |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXA22MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 64 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 96 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PX22MEFC5X11 | Rubycon | 463 | 1189-1475-ND | 0,25000 € | Upgrade |
| 35PX22MEFC5X11 | Rubycon | 4.976 | 1189-1277-ND | 0,20000 € | Parametric Equivalent |
| 50PX22MEFC5X11 | Rubycon | 2.294 | 1189-1403-ND | 0,22000 € | Parametric Equivalent |
| 50PX22MEFCTA5X11 | Rubycon | 1.840 | 1189-50PX22MEFCTA5X11-ND | 0,22000 € | Parametric Equivalent |
| ECA-1JHG220 | Panasonic Industry | 25.279 | P5579-ND | 0,26000 € | Upgrade |









