
50PX22MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 1189-50PX22MEFCTA5X11-ND |
Manufacturer | |
Manufacturer Product Number | 50PX22MEFCTA5X11 |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 105 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX22MEFC5X11 | Rubycon | 2.294 | 1189-1403-ND | 0,22000 € | Parametric Equivalent |
| 63PX22MEFC5X11 | Rubycon | 453 | 1189-1475-ND | 0,25000 € | Parametric Equivalent |
| 226KXM050M | CORNELL DUBILIER KNOWLES | 135.896 | 1572-1387-ND | 0,22000 € | Parametric Equivalent |
| 860080672001 | Würth Elektronik | 2.791 | 732-9043-1-ND | 0,11000 € | Parametric Equivalent |
| ECA-1HHG220 | Panasonic Industry | 19.272 | P5568-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09820 € | 4,91 € |
| 100 | 0,08630 € | 8,63 € |
| 500 | 0,06550 € | 32,75 € |
| 2.000 | 0,05344 € | 106,88 € |
| 4.000 | 0,04888 € | 195,52 € |
| 6.000 | 0,04658 € | 279,48 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

