Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

35YK2200M16X25 | |
|---|---|
DigiKey Part Number | 35YK2200M16X25-ND |
Manufacturer | |
Manufacturer Product Number | 35YK2200M16X25 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YK2200M16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.81 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0815 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PX2200MEFC16X25 | Rubycon | 603 | 1189-1276-ND | 1,50000 € | Upgrade |
| 35YXJ2200M16X25 | Rubycon | 42.676 | 1189-1296-ND | 1,39000 € | Upgrade |
| 35ZLH2200MEFC16X25 | Rubycon | 0 | 1189-2266-ND | 1,59000 € | Upgrade |
| 35ZLQ2200MEFC16X25 | Rubycon | 508 | 1189-3670-ND | 1,91000 € | Upgrade |
| 35PK2200MEFC16X25 | Rubycon | 0 | 1189-1267-ND | 1,79000 € | Parametric Equivalent |















