35WA3300MEFC18X25 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,90085 €
Datasheet

Upgrade


Chemi-Con
In Stock: 988
Unit Price: 3,31000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 3,26000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,76546 €
Datasheet
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35WA3300MEFC18X25

DigiKey Part Number
35WA3300MEFC18X25-ND
Manufacturer
Manufacturer Product Number
35WA3300MEFC18X25
Description
CAP ALUM 3300UF 20% 35V RADIAL
Customer Reference
Detailed Description
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35WA3300MEFC18X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.85 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.1275 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35WXA3300MEFC18X25Rubycon035WXA3300MEFC18X25-ND0,90085 €Upgrade
EGXF350ELL332MM25SChemi-Con988565-EGXF350ELL332MM25S-ND3,31000 €Upgrade
EKYB350ELL332MM25SChemi-Con0565-EKYB350ELL332MM25S-ND3,26000 €Upgrade
ESK338M035AN5AAKEMET0399-ESK338M035AN5AA-ND0,76546 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes