Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35WA1000MEFC16X16 | |
|---|---|
DigiKey Part Number | 35WA1000MEFC16X16-ND |
Manufacturer | |
Manufacturer Product Number | 35WA1000MEFC16X16 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35WA1000MEFC16X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 950 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.14 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35WXA1000MEFC16X16 | Rubycon | 0 | 1189-35WXA1000MEFC16X16-ND | 1,18000 € | Upgrade |
| 108SAK035M | CORNELL DUBILIER KNOWLES | 176 | 108SAK035M-ND | 1,29000 € | Parametric Equivalent |
| ESRG350ELL102ML15S | Chemi-Con | 0 | ESRG350ELL102ML15S-ND | 0,55232 € | Parametric Equivalent |
| URS1V102MHD1TN | Nichicon | 3.169 | 493-12078-1-ND | 1,14000 € | Parametric Equivalent |





