1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35WXA1000MEFC16X16

DigiKey Part Number
1189-35WXA1000MEFC16X16-ND
Manufacturer
Manufacturer Product Number
35WXA1000MEFC16X16
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35WXA1000MEFC16X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
850 mA @ 120 Hz
Ripple Current @ High Frequency
1.02 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,76900 €7,69 €
500,59000 €29,50 €
1000,53310 €53,31 €
6000,42660 €255,96 €
1.2000,39722 €476,66 €
3.0000,36587 €1.097,61 €
5.4000,34945 €1.887,03 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €