35PX6800MEFCGC18X35.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 37.591
Unit Price: 2,84000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 873
Unit Price: 4,61000 €
Datasheet
6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35PX6800MEFCGC18X35.5

DigiKey Part Number
35PX6800MEFCGC18X35.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35PX6800MEFCGC18X35.5
Description
CAP ALUM 6800UF 20% 35V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35PX6800MEFCGC18X35.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.92 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
2.208 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35PX6800MEFC18X35.5Rubycon37.5911189-3996-ND2,84000 €Parametric Equivalent
EEU-HD1V682Panasonic Industry873P15173-ND4,61000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2001,37190 €274,38 €
Manufacturers Standard Package
Unit Price without VAT:1,37190 €
Unit Price with VAT:1,63256 €