Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35PK4700MEFCGC16X35.5 | |
|---|---|
DigiKey Part Number | 35PK4700MEFCGC16X35.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35PK4700MEFCGC16X35.5 |
Description | CAP ALUM 4700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PK4700MEFCGC16X35.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.875 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PX4700MEFCGC16X35.5 | Rubycon | 0 | 35PX4700MEFCGC16X35.5-ND | 1,07225 € | Upgrade |
| 35PK4700MEFC16X35.5 | Rubycon | 182 | 1189-4071-ND | 2,66000 € | Parametric Equivalent |
| 478CKS035MQY | CORNELL DUBILIER KNOWLES | 8.209 | 1572-1753-ND | 2,99000 € | Parametric Equivalent |
| UVK1V472MHD | Nichicon | 308 | 493-12417-ND | 2,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,96080 € | 192,16 € |
| Unit Price without VAT: | 0,96080 € |
|---|---|
| Unit Price with VAT: | 1,14335 € |





