


35PK1000MEFCCE10X20 | |
|---|---|
DigiKey Part Number | 1189-35PK1000MEFCCE10X20-ND |
Manufacturer | |
Manufacturer Product Number | 35PK1000MEFCCE10X20 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PK1000MEFCCE10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.18 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.416 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PK1000M10X20 | Rubycon | 920 | 1189-35PK1000M10X20-ND | 0,76000 € | Direct |
| 35PX1000MEFCT810X20 | Rubycon | 907 | 1189-35PX1000MEFCT810X20CT-ND | 0,75000 € | Direct |
| 35PX1000MEFC10X20 | Rubycon | 15.477 | 1189-1745-ND | 0,75000 € | Upgrade |
| 35PK1000MEFC10X20 | Rubycon | 3.662 | 1189-1742-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,32940 € | 16,47 € |
| 100 | 0,29480 € | 29,48 € |
| 500 | 0,23504 € | 117,52 € |
| 1.000 | 0,21620 € | 216,20 € |
| 3.000 | 0,19262 € | 577,86 € |
| 5.000 | 0,18380 € | 919,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

