
35PX1000MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-35PX1000MEFCT810X20CT-ND - Cut Tape (CT) 1189-35PX1000MEFCT810X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35PX1000MEFCT810X20 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PX1000MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 865 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.038 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47300 € | 4,73 € |
| 50 | 0,35560 € | 17,78 € |
| 100 | 0,31860 € | 31,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25488 € | 127,44 € |
| 1.000 | 0,23477 € | 234,77 € |
| 1.500 | 0,22461 € | 336,92 € |
| 2.500 | 0,21328 € | 533,20 € |
| 3.500 | 0,20663 € | 723,21 € |
| 5.000 | 0,20019 € | 1.000,95 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

