
35PJV180MVB8X10.5 | |
|---|---|
DigiKey Part Number | 1189-35PJV180MVB8X10.5TR-ND - Tape & Reel (TR) 1189-35PJV180MVB8X10.5CT-ND - Cut Tape (CT) 1189-35PJV180MVB8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35PJV180MVB8X10.5 |
Description | CAP ALUMHYB 180UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 96 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.92 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70790 € | 353,95 € |
| 1.000 | 0,66283 € | 662,83 € |
| 1.500 | 0,64010 € | 960,15 € |
| 2.500 | 0,61476 € | 1.536,90 € |
| 3.500 | 0,59986 € | 2.099,51 € |
| 5.000 | 0,58548 € | 2.927,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,10300 € | 11,03 € |
| 50 | 0,86060 € | 43,03 € |
| 100 | 0,78380 € | 78,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,19800 € | 11,98 € |
| 50 | 0,93420 € | 46,71 € |
| 100 | 0,85100 € | 85,10 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |



