
A768MS337M1VLAV022 | |
|---|---|
DigiKey Part Number | 399-A768MS337M1VLAV022TR-ND - Tape & Reel (TR) 399-A768MS337M1VLAV022CT-ND - Cut Tape (CT) 399-A768MS337M1VLAV022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS337M1VLAV022 |
Description | CAP ALUM POLY 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS337M1VLAV022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,48100 € | 14,81 € |
| 50 | 1,16740 € | 58,37 € |
| 100 | 1,06870 € | 106,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,91825 € | 367,30 € |
| 800 | 0,86151 € | 689,21 € |
| 1.200 | 0,83289 € | 999,47 € |
| 2.000 | 0,80100 € | 1.602,00 € |
| 2.800 | 0,78225 € | 2.190,30 € |
| 4.000 | 0,76414 € | 3.056,56 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |


