15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35MXC15000MEFCSN35X35

DigiKey Part Number
1189-35MXC15000MEFCSN35X35-ND
Manufacturer
Manufacturer Product Number
35MXC15000MEFCSN35X35
Description
CAP ALUM 15000UF 20% 35V SNAP TH
Customer Reference
Detailed Description
15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35MXC15000MEFCSN35X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.72 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.278 A @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35MXG15000MEFCSN35X35Rubycon611189-2847-ND6,54000 €Parametric Equivalent
381LX153M035A032Cornell Dubilier Knowles0338-2298-ND0,00000 €Parametric Equivalent
LGU1V153MELCNichicon452493-7185-ND4,42000 €Parametric Equivalent
LGY1V153MELC35Nichicon25493-8644-ND6,93000 €Parametric Equivalent
SLP153M035H5P3Cornell Dubilier Knowles0SLP153M035H5P3-ND2,63376 €Parametric Equivalent
In-Stock: 98
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,16000 €8,16 €
105,79800 €57,98 €
504,82360 €241,18 €
1004,51670 €451,67 €
5003,99018 €1.995,09 €
1.0003,82475 €3.824,75 €
Manufacturers Standard Package
Unit Price without VAT:8,16000 €
Unit Price with VAT:9,71040 €