
35MU335MC24532 | |
|---|---|
DigiKey Part Number | 1189-2533-2-ND - Tape & Reel (TR) 1189-2533-1-ND - Cut Tape (CT) 1189-2533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35MU335MC24532 |
Description | CAP FILM 3.3UF 20% 35VDC 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 35V Acrylic, Metallized 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 35MU335MC24532 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 35V | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35MU335MC24532 | Rubycon | 6 | 1189-2533-1-ND | 7,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,02000 € | 7,02 € |
| 10 | 5,24300 € | 52,43 € |
| 50 | 4,53680 € | 226,84 € |
| 100 | 4,31820 € | 431,82 € |
| 500 | 4,11576 € | 2.057,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,83357 € | 3.833,57 € |
| 2.000 | 3,73916 € | 7.478,32 € |
| Unit Price without VAT: | 7,02000 € |
|---|---|
| Unit Price with VAT: | 8,35380 € |

