Parametric Equivalent
Parametric Equivalent

35MU155MB33225 | |
|---|---|
DigiKey Part Number | 1189-2531-2-ND - Tape & Reel (TR) 1189-2531-1-ND - Cut Tape (CT) 1189-2531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35MU155MB33225 |
Description | CAP FILM 1.5UF 20% 35VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 35V Acrylic, Metallized 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 35MU155MB33225 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 35V | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35MF155MB23225 | Rubycon | 0 | 1189-35MF155MB23225TR-ND | 2,62853 € | Parametric Equivalent |
| 35MU155MB33225 | Rubycon | 0 | 1189-2531-1-ND | 5,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 10 | 4,09600 € | 40,96 € |
| 50 | 3,50880 € | 175,44 € |
| 100 | 3,32710 € | 332,71 € |
| 500 | 3,09338 € | 1.546,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,84558 € | 5.691,16 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,62830 € |



