35ML22MEFC6.3X7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 1.511
Unit Price: 0,28000 €
Datasheet
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ML22MEFC6.3X7

DigiKey Part Number
35ML22MEFC6.3X7-ND
Manufacturer
Manufacturer Product Number
35ML22MEFC6.3X7
Description
CAP ALUM 22UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ML22MEFC6.3X7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.098" (2.50mm)
Part Status
Obsolete
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
35 V
Package / Case
Radial, Can
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXM22MEFRT15X11Rubycon1.5111189-50YXM22MEFRT15X11CT-ND0,28000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes