Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

35JEV47M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-35JEV47M6.3X8TR-ND - Tape & Reel (TR) 1189-35JEV47M6.3X8CT-ND - Cut Tape (CT) 1189-35JEV47M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35JEV47M6.3X8 |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35JEV47M6.3X8 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 157.5 mA @ 10 kHz |
Part Status Discontinued at DigiKey | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV47M6.3X8 | Rubycon | 600 | 1189-35JZV47M6.3X8CT-ND | 0,59000 € | Upgrade |
| 35THV47M6.3X8 | Rubycon | 1.450 | 1189-2053-1-ND | 0,53000 € | Upgrade |
| 35TRV47M6.3X8 | Rubycon | 3.399 | 1189-3557-1-ND | 0,57000 € | Upgrade |
| 35TZV47M6.3X8 | Rubycon | 0 | 1189-35TZV47M6.3X8CT-ND | 0,53000 € | Upgrade |
| 50TZV47M6.3X8 | Rubycon | 241 | 1189-1657-1-ND | 0,48000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21240 € | 10,62 € |
| 100 | 0,18830 € | 18,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,14741 € | 132,67 € |
| 1.800 | 0,13480 € | 242,64 € |
| 2.700 | 0,12160 € | 328,32 € |
| 6.300 | 0,11374 € | 716,56 € |
| 22.500 | 0,10736 € | 2.415,60 € |
| 45.000 | 0,10073 € | 4.532,85 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |











