35CJV390M10X10.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 12
Unit Price: 1,77000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 413
Unit Price: 1,64000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 470
Unit Price: 1,38000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 756
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 993
Unit Price: 1,71000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.259
Unit Price: 2,02000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.000
Unit Price: 1,35000 €
Datasheet
New Product
Image for 35CJV390M10X10.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35CJV390M10X10.5

DigiKey Part Number
1189-35CJV390M10X10.5TR-ND - Tape & Reel (TR)
1189-35CJV390M10X10.5CT-ND - Cut Tape (CT)
1189-35CJV390M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35CJV390M10X10.5
Description
CAP HYBRID SMD 35V 390UF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
420 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
390 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35PKV390M10X10.5Rubycon121189-35PKV390M10X10.5CT-ND1,77000 €Parametric Equivalent
EEH-ZK1V391UPPanasonic Industry413P125001CT-ND1,64000 €Parametric Equivalent
EHBSA035M3911010TEaton - Electronics Division470283-EHBSA035M3911010TCT-ND1,38000 €Parametric Equivalent
GYF1V391MCQ1GSNichicon756493-GYF1V391MCQ1GSCT-ND1,54000 €Parametric Equivalent
GYF1V391MCW1GSNichicon993493-GYF1V391MCW1GSCT-ND1,71000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,07200 €10,72 €
500,83260 €41,63 €
1000,75690 €75,69 €
5000,62676 €313,38 €
1.0000,58579 €585,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,55176 €1.103,52 €
4.0000,52350 €2.094,00 €
6.0000,50924 €3.055,44 €
10.0000,49336 €4.933,60 €
14.0000,48403 €6.776,42 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €