
GYF1V391MCQ1GS | |
|---|---|
DigiKey Part Number | GYF1V391MCQ1GTR-ND - Tape & Reel (TR) 493-GYF1V391MCQ1GSCT-ND - Cut Tape (CT) 493-GYF1V391MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1V391MCQ1GS |
Description | CAP ALUMHYB 390UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 390 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,99700 € | 9,97 € |
| 50 | 0,77380 € | 38,69 € |
| 100 | 0,70320 € | 70,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58182 € | 290,91 € |
| 1.000 | 0,54361 € | 543,61 € |
| 1.500 | 0,52434 € | 786,51 € |
| 2.500 | 0,50284 € | 1.257,10 € |
| 3.500 | 0,49021 € | 1.715,73 € |
| 5.000 | 0,47801 € | 2.390,05 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

