Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35CJV390M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-35CJV390M10X10.5TR-ND - Tape & Reel (TR) 1189-35CJV390M10X10.5CT-ND - Cut Tape (CT) 1189-35CJV390M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35CJV390M10X10.5 |
Description | CAP HYBRID SMD 35V 390UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 420 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 390 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PKV390M10X10.5 | Rubycon | 12 | 1189-35PKV390M10X10.5CT-ND | 1,77000 € | Parametric Equivalent |
| EEH-ZK1V391UP | Panasonic Industry | 413 | P125001CT-ND | 1,64000 € | Parametric Equivalent |
| EHBSA035M3911010T | Eaton - Electronics Division | 470 | 283-EHBSA035M3911010TCT-ND | 1,38000 € | Parametric Equivalent |
| GYF1V391MCQ1GS | Nichicon | 756 | 493-GYF1V391MCQ1GSCT-ND | 1,54000 € | Parametric Equivalent |
| GYF1V391MCW1GS | Nichicon | 993 | 493-GYF1V391MCW1GSCT-ND | 1,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,07200 € | 10,72 € |
| 50 | 0,83260 € | 41,63 € |
| 100 | 0,75690 € | 75,69 € |
| 500 | 0,62676 € | 313,38 € |
| 1.000 | 0,58579 € | 585,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55176 € | 1.103,52 € |
| 4.000 | 0,52350 € | 2.094,00 € |
| 6.000 | 0,50924 € | 3.055,44 € |
| 10.000 | 0,49336 € | 4.933,60 € |
| 14.000 | 0,48403 € | 6.776,42 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |







