Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

350WXA10MEFC12.5X16 | |
|---|---|
DigiKey Part Number | 350WXA10MEFC12.5X16-ND |
Manufacturer | |
Manufacturer Product Number | 350WXA10MEFC12.5X16 |
Description | CAP ALUM 10UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 350WXA10MEFC12.5X16 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 150 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 350 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC10MEFC12.5X16 | Rubycon | 660 | 1189-450BXC10MEFC12.5X16-ND | 1,29000 € | Upgrade |
| 350WXA10MEFCG412.5X16 | Rubycon | 0 | 350WXA10MEFCG412.5X16-ND | 0,25639 € | Parametric Equivalent |
| 400WXA10MEFC12.5X16 | Rubycon | 0 | 400WXA10MEFC12.5X16-ND | 0,27323 € | Parametric Equivalent |
| 400WXA10MEFCG412.5X16 | Rubycon | 0 | 400WXA10MEFCG412.5X16-ND | 0,26082 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26859 € | 268,59 € |
| Unit Price without VAT: | 0,26859 € |
|---|---|
| Unit Price with VAT: | 0,31962 € |



